



SLPIRB35CPNO0 | |
|---|---|
DigiKey Part Number | 965-SLPIRB35CPNO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB35CPNO0 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.07000 | €9.07 |
| 10 | €7.70500 | €77.05 |
| 25 | €7.22200 | €180.55 |
| 50 | €6.87720 | €343.86 |
| 100 | €6.54910 | €654.91 |
| 250 | €6.13920 | €1,534.80 |
| 500 | €5.84642 | €2,923.21 |
| 1.000 | €5.56772 | €5,567.72 |
| Unit Price without VAT: | €9.07000 |
|---|---|
| Unit Price with VAT: | €10.88400 |

