
SLPIPB50BSR4 | |
|---|---|
DigiKey Part Number | SLPIPB50BSR4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB50BSR4 |
Description | 8.0MM SURLOK PLUS STRAIGHT PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.70000 | €25.70 |
| 10 | €21.84200 | €218.42 |
| 25 | €20.47520 | €511.88 |
| 50 | €19.49800 | €974.90 |
| 100 | €18.56820 | €1,856.82 |
| 250 | €17.40696 | €4,351.74 |
| 500 | €16.57736 | €8,288.68 |
| Unit Price without VAT: | €25.70000 |
|---|---|
| Unit Price with VAT: | €30.84000 |



