
SLPIPB35BNB2 | |
|---|---|
DigiKey Part Number | 965-SLPIPB35BNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB35BNB2 |
Description | SURLOK PLUS, STRAIGHT PLUG, 8.0M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.92000 | €20.92 |
| 10 | €17.77500 | €177.75 |
| 25 | €16.66160 | €416.54 |
| 50 | €15.86640 | €793.32 |
| 100 | €15.10950 | €1,510.95 |
| 250 | €14.16448 | €3,541.12 |
| 500 | €13.48936 | €6,744.68 |
| Unit Price without VAT: | €20.92000 |
|---|---|
| Unit Price with VAT: | €25.10400 |

