
PT06P-12-8P | |
|---|---|
DigiKey Part Number | 339-PT06P-12-8P-ND |
Manufacturer | |
Manufacturer Product Number | PT06P-12-8P |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut, Potted |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-8 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.09000 | €27.09 |
| 10 | €23.02800 | €230.28 |
| 25 | €21.58600 | €539.65 |
| 50 | €20.55640 | €1,027.82 |
| 100 | €19.57590 | €1,957.59 |
| 250 | €18.35176 | €4,587.94 |
| Unit Price without VAT: | €27.09000 |
|---|---|
| Unit Price with VAT: | €32.50800 |

