
PT06P-12-10S | |
|---|---|
DigiKey Part Number | 339-PT06P-12-10S-ND |
Manufacturer | |
Manufacturer Product Number | PT06P-12-10S |
Description | CONN PLUG FMALE 10P GOLD SLD CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut, Potted |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-10 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.67000 | €43.67 |
| 10 | €37.11900 | €371.19 |
| 25 | €34.79560 | €869.89 |
| 50 | €33.13600 | €1,656.80 |
| 100 | €31.55630 | €3,155.63 |
| 250 | €29.58344 | €7,395.86 |
| Unit Price without VAT: | €43.67000 |
|---|---|
| Unit Price with VAT: | €52.40400 |

