
PT01A-14-18P | |
|---|---|
DigiKey Part Number | 339-PT01A-14-18P-ND |
Manufacturer | |
Manufacturer Product Number | PT01A-14-18P |
Description | CONN RCPT MALE 18P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 18 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-18 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.69000 | €55.69 |
| 10 | €47.33500 | €473.35 |
| 25 | €44.37320 | €1,109.33 |
| 50 | €42.25720 | €2,112.86 |
| 100 | €40.24280 | €4,024.28 |
| Unit Price without VAT: | €55.69000 |
|---|---|
| Unit Price with VAT: | €66.82800 |



