
PT01A-12-3S(SR) | |
|---|---|
DigiKey Part Number | 339-PT01A-12-3S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT01A-12-3S(SR) |
Description | PT 3C 3#16 SKT RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Features Backshell, Cable Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 1000VAC |
Qualification MIL-DTL-26482 Series I | Cable Opening 0.312" (7.92mm) |
Shell Size - Insert 12-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.77000 | €46.77 |
| 10 | €39.75100 | €397.51 |
| 25 | €37.26280 | €931.57 |
| 50 | €35.48560 | €1,774.28 |
| 100 | €33.79360 | €3,379.36 |
| 250 | €31.68112 | €7,920.28 |
| Unit Price without VAT: | €46.77000 |
|---|---|
| Unit Price with VAT: | €56.12400 |

