
PT00E-14-19S(SR) | |
|---|---|
DigiKey Part Number | 339-PT00E-14-19S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT00E-14-19S(SR) |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.33000 | €50.33 |
| 10 | €42.78000 | €427.80 |
| 25 | €40.10280 | €1,002.57 |
| 50 | €38.19000 | €1,909.50 |
| 100 | €36.36950 | €3,636.95 |
| Unit Price without VAT: | €50.33000 |
|---|---|
| Unit Price with VAT: | €60.39600 |

