
MS3102A14S-4P | |
|---|---|
DigiKey Part Number | 339-MS3102A14S-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A14S-4P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Shielding |
Number of Positions 1 | Current Rating (Amps) 13A |
Grade Military | Voltage Rating 900VAC, 1.25kVDC |
Qualification MIL-DTL-5015 | Cable Opening 0.750" (19.05mm) |
Shell Size - Insert 14S-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.04000 | €14.04 |
| 10 | €11.93100 | €119.31 |
| 25 | €11.18360 | €279.59 |
| 50 | €10.65000 | €532.50 |
| 100 | €10.14170 | €1,014.17 |
| 250 | €9.50720 | €2,376.80 |
| 500 | €9.05398 | €4,526.99 |
| Unit Price without VAT: | €14.04000 |
|---|---|
| Unit Price with VAT: | €16.84800 |

