
ELPA2W1601 | |
|---|---|
DigiKey Part Number | 965-ELPA2W1601-ND |
Manufacturer | |
Manufacturer Product Number | ELPA2W1601 |
Description | 5.7MM EPOWER-LITE 2WAY PLUG, FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 6 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 6 AWG |
Contact Type Female Socket | Features Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
Pitch 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.28000 | €36.28 |
| 10 | €30.83600 | €308.36 |
| 25 | €28.90560 | €722.64 |
| 50 | €27.52700 | €1,376.35 |
| 100 | €26.21440 | €2,621.44 |
| 250 | €24.57544 | €6,143.86 |
| Unit Price without VAT: | €36.28000 |
|---|---|
| Unit Price with VAT: | €43.53600 |

