
ELPA2W16 | |
|---|---|
DigiKey Part Number | 965-ELPA2W16-ND |
Manufacturer | |
Manufacturer Product Number | ELPA2W16 |
Description | 5.7MM EPOWER-LITE 2WAY PLUG, FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 6 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 6 AWG |
Contact Type Female Socket | Features Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
Pitch 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.08000 | €21.08 |
| 10 | €17.91300 | €179.13 |
| 25 | €16.79160 | €419.79 |
| 50 | €15.99060 | €799.53 |
| 100 | €15.22770 | €1,522.77 |
| 250 | €14.27540 | €3,568.85 |
| 500 | €13.59490 | €6,797.45 |
| Unit Price without VAT: | €21.08000 |
|---|---|
| Unit Price with VAT: | €25.29600 |

