
97-67-28-12 | |
|---|---|
DigiKey Part Number | 339-97-67-28-12-ND |
Manufacturer | |
Manufacturer Product Number | 97-67-28-12 |
Description | CONN CABLE CLAMP ADPT SZ24 28 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp, Adapter 1 7/16-18 24, 28 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bag | Plating Chromate |
Part Status Active | Shielding Unshielded |
Type Cable Clamp, Adapter | Color Olive |
Cable Opening 0.688" (17.48mm) | Features Adapter, Bushing, Clamp Screws, Washer |
Diameter - Outside 1.625" (41.28mm) | Ingress Protection Water Resistant |
Shell Size - Insert 24, 28 | For Use With/Related Products 97 Series Plug |
Thread Size 1 7/16-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.96000 | €34.96 |
| 10 | €29.72100 | €297.21 |
| 25 | €27.86080 | €696.52 |
| 50 | €26.53160 | €1,326.58 |
| 100 | €25.26640 | €2,526.64 |
| 250 | €23.68668 | €5,921.67 |
| Unit Price without VAT: | €34.96000 |
|---|---|
| Unit Price with VAT: | €41.95200 |

