
97-4102A-18-12S(621) | |
|---|---|
DigiKey Part Number | 339-97-4102A-18-12S(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-18-12S(621) |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Backshell |
Shell Size - Insert 18-12 | Shielding Unshielded |
Mounting Type Panel Mount | Insert Material Diallyl Phthalate (DAP) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.46000 | €17.46 |
| 10 | €14.83600 | €148.36 |
| 25 | €13.90720 | €347.68 |
| 50 | €13.24340 | €662.17 |
| 100 | €12.61160 | €1,261.16 |
| 250 | €11.82268 | €2,955.67 |
| 500 | €11.25910 | €5,629.55 |
| Unit Price without VAT: | €17.46000 |
|---|---|
| Unit Price with VAT: | €20.95200 |

