
97-4102A-16S-1S(621) | |
|---|---|
DigiKey Part Number | 339-97-4102A-16S-1S(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-16S-1S(621) |
Description | CONN RCPT HSNG FMALE 7POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Zinc Alloy |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding Unshielded |
Qualification MIL-5015 Derivative | Note Contacts Sold Separately |
Shell Size - Insert 16S-1 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16S | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.60000 | €14.60 |
| 10 | €12.41000 | €124.10 |
| 25 | €11.63320 | €290.83 |
| 50 | €11.07780 | €553.89 |
| 100 | €10.54910 | €1,054.91 |
| 250 | €9.88924 | €2,472.31 |
| 500 | €9.41774 | €4,708.87 |
| Unit Price without VAT: | €14.60000 |
|---|---|
| Unit Price with VAT: | €17.52000 |

