
97-3108B-32-17S | |
|---|---|
DigiKey Part Number | 339-97-3108B-32-17S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3108B-32-17S |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 32-17 | Current Rating (Amps) 80A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 900VAC, 1.25kVDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Aluminum Alloy | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €140.39000 | €140.39 |
| 10 | €119.35100 | €1,193.51 |
| 25 | €111.88760 | €2,797.19 |
| 50 | €106.55540 | €5,327.77 |
| Unit Price without VAT: | €140.39000 |
|---|---|
| Unit Price with VAT: | €168.46800 |

