
97-3106A-16S-4P | |
|---|---|
DigiKey Part Number | 339-97-3106A-16S-4P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-16S-4P |
Description | CONN PLUG MALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16S-4 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.83000 | €21.83 |
| 10 | €18.55900 | €185.59 |
| 25 | €17.39760 | €434.94 |
| 50 | €16.56720 | €828.36 |
| 100 | €15.77700 | €1,577.70 |
| 250 | €14.79028 | €3,697.57 |
| 500 | €14.08534 | €7,042.67 |
| Unit Price without VAT: | €21.83000 |
|---|---|
| Unit Price with VAT: | €26.19600 |


