
97-3101A-20-7P | |
|---|---|
DigiKey Part Number | 339-97-3101A-20-7P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-20-7P |
Description | CONN RCPT MALE 8P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-7 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.36000 | €32.36 |
| 10 | €27.50400 | €275.04 |
| 25 | €25.78280 | €644.57 |
| 50 | €24.55300 | €1,227.65 |
| 100 | €23.38200 | €2,338.20 |
| 250 | €21.92008 | €5,480.02 |
| Unit Price without VAT: | €32.36000 |
|---|---|
| Unit Price with VAT: | €38.83200 |

