4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3101A-20-4S

DigiKey Part Number
339-97-3101A-20-4S-ND
Manufacturer
Manufacturer Product Number
97-3101A-20-4S
Description
CONN RCPT FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Olive Drab Chromate over Cadmium
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
20-4
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Diallyl Phthalate (DAP)
Fastening Type
Threaded
Applications
Automotive, Industrial
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€36.19000€36.19
10€30.76000€307.60
25€28.83560€720.89
50€27.46000€1,373.00
100€26.15050€2,615.05
250€24.51552€6,128.88
Manufacturers Standard Package
Unit Price without VAT:€36.19000
Unit Price with VAT:€43.42800