
97-3101A-20-33S | |
|---|---|
DigiKey Part Number | 339-97-3101A-20-33S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-20-33S |
Description | CONN RCPT FMALE 11P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 11 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-33 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.48000 | €56.48 |
| 10 | €48.01000 | €480.10 |
| 25 | €45.00560 | €1,125.14 |
| 50 | €42.85960 | €2,142.98 |
| 100 | €40.81650 | €4,081.65 |
| Unit Price without VAT: | €56.48000 |
|---|---|
| Unit Price with VAT: | €67.77600 |






