
97-3057-1016(689) | |
|---|---|
DigiKey Part Number | 339-97-3057-1016(689)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1016(689) |
Description | CONN CABLE CLAMP SZ24 28 SILV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 7/16-18 24, 28 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bag | Plating Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Silver |
Cable Opening 0.938" (23.81mm) | Features Clamp Screws |
Diameter - Outside 1.683" (42.75mm) | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Shell Size - Insert 24, 28 | For Use With/Related Products Jacketed Cable or Wires Protected by Tubing |
Thread Size 1 7/16-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.05000 | €13.05 |
| 10 | €11.09700 | €110.97 |
| 25 | €10.40200 | €260.05 |
| 50 | €9.90560 | €495.28 |
| 100 | €9.43290 | €943.29 |
| 250 | €8.84268 | €2,210.67 |
| 500 | €8.42108 | €4,210.54 |
| 1.000 | €8.01966 | €8,019.66 |
| Unit Price without VAT: | €13.05000 |
|---|---|
| Unit Price with VAT: | €15.66000 |

