
97-28-16P | |
|---|---|
DigiKey Part Number | 339-97-28-16P-ND |
Manufacturer | |
Manufacturer Product Number | 97-28-16P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bag | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 20 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 28-16 | Applications Automotive, Industrial |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.33000 | €42.33 |
| 10 | €35.98100 | €359.81 |
| 25 | €33.72840 | €843.21 |
| 50 | €32.11980 | €1,605.99 |
| 100 | €30.58840 | €3,058.84 |
| 250 | €28.67612 | €7,169.03 |
| Unit Price without VAT: | €42.33000 |
|---|---|
| Unit Price with VAT: | €50.79600 |

