


MD3670M02006111 | |
|---|---|
DigiKey Part Number | MD3670M02006111TR-ND - Tape & Reel (TR) MD3670M02006111CT-ND - Cut Tape (CT) MD3670M02006111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD3670M02006111 |
Description | CONN EDGE DUAL FML 67POS 0.020 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MD3670M02006111 Models |
Category | Features Board Guide, Board Lock |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 67 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.020" (0.50mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.35000 | €10.35 |
| 10 | €8.79500 | €87.95 |
| 25 | €8.24320 | €206.08 |
| 50 | €7.85000 | €392.50 |
| 100 | €7.47530 | €747.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €6.77920 | €2,711.68 |
| 800 | €6.45599 | €5,164.79 |
| 1.200 | €6.27420 | €7,529.04 |
| Unit Price without VAT: | €10.35000 |
|---|---|
| Unit Price with VAT: | €12.42000 |


