MA10026846101 | |
|---|---|
DigiKey Part Number | 2266-10026846-101-ND |
Manufacturer | |
Manufacturer Product Number | MA10026846101 |
Description | CONN ARRAY RCPT 528POS SMD GOLD |
Customer Reference | |
Detailed Description | 528 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA10026846101 Models |
Category | Number of Rows 12 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 6mm |
Connector Type Array, Female Sockets | Height Above Board 0.211" (5.35mm) |
Number of Positions 528 | Base Product Number |
Pitch 0.050" (1.27mm) |

