
F3311A7H121008E200 | |
|---|---|
DigiKey Part Number | 609-F3311A7H121008E200TR-ND - Tape & Reel (TR) 609-F3311A7H121008E200CT-ND - Cut Tape (CT) 609-F3311A7H121008E200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F3311A7H121008E200 |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F3311A7H121008E200 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.00µin (0.076µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.040" (1.02mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.27800 | €2.78 |
| 25 | €0.26040 | €6.51 |
| 50 | €0.24780 | €12.39 |
| 100 | €0.23600 | €23.60 |
| 250 | €0.22116 | €55.29 |
| 500 | €0.21060 | €105.30 |
| 1.000 | €0.20054 | €200.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.18184 | €727.36 |
| 8.000 | €0.17316 | €1,385.28 |
| 12.000 | €0.16828 | €2,019.36 |
| 20.000 | €0.16233 | €3,246.60 |
| 28.000 | €0.15852 | €4,438.56 |
| 40.000 | €0.15459 | €6,183.60 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |









