
F3311A7H121006E200 | |
|---|---|
DigiKey Part Number | 609-F3311A7H121006E200TR-ND - Tape & Reel (TR) 609-F3311A7H121006E200CT-ND - Cut Tape (CT) 609-F3311A7H121006E200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F3311A7H121006E200 |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F3311A7H121006E200 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.00µin (0.076µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.040" (1.02mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.28000 | €2.80 |
| 25 | €0.26200 | €6.55 |
| 50 | €0.24960 | €12.48 |
| 100 | €0.23760 | €23.76 |
| 250 | €0.22276 | €55.69 |
| 500 | €0.21208 | €106.04 |
| 1.000 | €0.20195 | €201.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.18312 | €732.48 |
| 8.000 | €0.17438 | €1,395.04 |
| 12.000 | €0.16947 | €2,033.64 |
| 20.000 | €0.16347 | €3,269.40 |
| 28.000 | €0.15964 | €4,469.92 |
| 40.000 | €0.15567 | €6,226.80 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |











