
F31K-1A7H1-11045 | |
|---|---|
DigiKey Part Number | 609-F31K-1A7H1-11045TR-ND - Tape & Reel (TR) 609-F31K-1A7H1-11045CT-ND - Cut Tape (CT) 609-F31K-1A7H1-11045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31K-1A7H1-11045 |
Description | CONN FFC VERT 45POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31K-1A7H1-11045 Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 45 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Mating Cycles 30 |
Height Above Board 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.67900 | €6.79 |
| 25 | €0.63680 | €15.92 |
| 50 | €0.60620 | €30.31 |
| 100 | €0.57720 | €57.72 |
| 250 | €0.54096 | €135.24 |
| 500 | €0.51512 | €257.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.48425 | €581.10 |
| 2.400 | €0.46114 | €1,106.74 |
| 3.600 | €0.44814 | €1,613.30 |
| 6.000 | €0.43228 | €2,593.68 |
| 8.400 | €0.42215 | €3,546.06 |
| 12.000 | €0.41166 | €4,939.92 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |

