
F31K-1A7H1-11024 | |
|---|---|
DigiKey Part Number | 609-F31K-1A7H1-11024TR-ND - Tape & Reel (TR) 609-F31K-1A7H1-11024CT-ND - Cut Tape (CT) 609-F31K-1A7H1-11024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31K-1A7H1-11024 |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31K-1A7H1-11024 Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Mating Cycles 30 |
Height Above Board 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.51000 | €5.10 |
| 25 | €0.47760 | €11.94 |
| 50 | €0.45460 | €22.73 |
| 100 | €0.43290 | €43.29 |
| 250 | €0.40580 | €101.45 |
| 500 | €0.38642 | €193.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.36326 | €435.91 |
| 2.400 | €0.34591 | €830.18 |
| 3.600 | €0.33616 | €1,210.18 |
| 6.000 | €0.32426 | €1,945.56 |
| 8.400 | €0.31666 | €2,659.94 |
| 12.000 | €0.30879 | €3,705.48 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

