
F31G-1A7H1-11012 | |
|---|---|
DigiKey Part Number | 609-F31G-1A7H1-11012TR-ND - Tape & Reel (TR) 609-F31G-1A7H1-11012CT-ND - Cut Tape (CT) 609-F31G-1A7H1-11012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31G-1A7H1-11012 |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31G-1A7H1-11012 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Mating Cycles 30 |
Height Above Board 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.38800 | €3.88 |
| 25 | €0.36320 | €9.08 |
| 50 | €0.34560 | €17.28 |
| 100 | €0.32910 | €32.91 |
| 250 | €0.30840 | €77.10 |
| 500 | €0.29368 | €146.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.27607 | €331.28 |
| 2.400 | €0.26288 | €630.91 |
| 3.600 | €0.25547 | €919.69 |
| 6.000 | €0.24643 | €1,478.58 |
| 8.400 | €0.24065 | €2,021.46 |
| 12.000 | €0.23467 | €2,816.04 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

