20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F31E-1A7H1-21020

DigiKey Part Number
609-F31E-1A7H1-21020TR-ND - Tape & Reel (TR)
609-F31E-1A7H1-21020CT-ND - Cut Tape (CT)
609-F31E-1A7H1-21020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F31E-1A7H1-21020
Description
CONN FFC BOTTOM 20POS 0.5MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F31E-1A7H1-21020 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA9T), Nylon 9T, Halogen Free
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
20
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.33mm
Actuator Color
Gray
Height Above Board
0.049" (1.25mm)
Mating Cycles
30
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.633
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.55500€5.55
25€0.52000€13.00
50€0.49540€24.77
100€0.47170€47.17
250€0.44208€110.52
500€0.42098€210.49
1.000€0.40086€400.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.36351€1,454.04
8.000€0.34617€2,769.36
12.000€0.33641€4,036.92
20.000€0.32452€6,490.40
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78000