
F305-1A7H1-11015-E100 | |
|---|---|
DigiKey Part Number | 609-F305-1A7H1-11015-E100TR-ND - Tape & Reel (TR) 609-F305-1A7H1-11015-E100CT-ND - Cut Tape (CT) 609-F305-1A7H1-11015-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F305-1A7H1-11015-E100 |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F305-1A7H1-11015-E100 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.00µin (0.076µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Actuator Color Gray |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.45900 | €4.59 |
| 25 | €0.43000 | €10.75 |
| 50 | €0.40940 | €20.47 |
| 100 | €0.38990 | €38.99 |
| 250 | €0.36548 | €91.37 |
| 500 | €0.34804 | €174.02 |
| 1.000 | €0.33141 | €331.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.31559 | €631.18 |
| 4.000 | €0.30052 | €1,202.08 |
| 6.000 | €0.29205 | €1,752.30 |
| 10.000 | €0.28172 | €2,817.20 |
| 14.000 | €0.27511 | €3,851.54 |
| 20.000 | €0.26828 | €5,365.60 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |


