
F304-1A7H1-11050-E100 | |
|---|---|
DigiKey Part Number | 609-F304-1A7H1-11050-E100TR-ND - Tape & Reel (TR) 609-F304-1A7H1-11050-E100CT-ND - Cut Tape (CT) 609-F304-1A7H1-11050-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F304-1A7H1-11050-E100 |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F304-1A7H1-11050-E100 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.098" (2.50mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.93000 | €9.30 |
| 25 | €0.87080 | €21.77 |
| 50 | €0.82940 | €41.47 |
| 100 | €0.78970 | €78.97 |
| 250 | €0.74024 | €185.06 |
| 500 | €0.70488 | €352.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.64395 | €1,159.11 |
| 3.600 | €0.61323 | €2,207.63 |
| 5.400 | €0.59595 | €3,218.13 |
| 9.000 | €0.57487 | €5,173.83 |
| 12.600 | €0.56140 | €7,073.64 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |


