
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51939-500LF | |
|---|---|
DigiKey Part Number  | 51939-500LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 51939-500LF  | 
Description  | CONN HDR BLADE PWR 32POS EDGE MT  | 
Customer Reference  | |
Detailed Description  | 32 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power  | 
Datasheet  | Datasheet | 
Product Attributes
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Usage  | -  | |
Connector Type  | Header, Male Pins and Blades  | |
Connector Style  | Blade Power  | |
Number of Positions  | 32  | |
Number of Positions Loaded  | 24  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 4  | |
Number of Columns  | -  | |
Mounting Type  | Board Edge, Through Hole, Right Angle  | |
Termination  | Solder  | |
Contact Layout, Typical  | 20 Signal, 12 Power  | |
Features  | Mating Guide  | |
Contact Finish  | Gold or Gold, GXT™  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Color  | Black  | |
Current Rating (Amps)  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Operating Temperature  | -20°C ~ 105°C  | |
Voltage Rating  | -  | |
Base Product Number  | 
Documents & Media
| Resource Type | Link | 
|---|---|
| Datasheets | PwrBlade® Connector Datasheet | 
| Other Related Documents | BUS-20-067 Application Specification | 
| Featured Product | 
Environmental & Export Classifications
| Attribute | Description | 
|---|---|
| RoHS Status | RoHS Compliant | 
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) | 
| REACH Status | REACH Affected | 
| ECCN | EAR99 | 
| HTSUS | 8536.69.4040 | 
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Additional Resources
| Attribute | Description | 
|---|---|
| Manufacturer Standard Package | 22 | 

