
10162866-002RHLF | |
|---|---|
DigiKey Part Number | 609-10162866-002RHLFTR-ND - Tape & Reel (TR) 609-10162866-002RHLFCT-ND - Cut Tape (CT) 609-10162866-002RHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162866-002RHLF |
Description | CONN SKT SODIMM 262POS R/A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10162866-002RHLF Models |
Category | Features Board Guide, Latches |
Manufacturer Amphenol ICC (FCI) | Mounting Feature Normal, Standard - Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Card Thickness 0.047" (1.20mm) |
Part Status Active | Height 0.362" (9.20mm) |
Connector Style SODIMM | Color Black |
Number of Positions 262 | Contact Finish Gold |
Memory Type DDR5 SDRAM | Contact Finish Thickness 10.0µin (0.25µm) |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Insertion Angle Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.33000 | €16.33 |
| 10 | €13.87600 | €138.76 |
| 25 | €13.00720 | €325.18 |
| 50 | €12.38640 | €619.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | €11.36241 | €1,931.61 |
| 340 | €10.82062 | €3,679.01 |
| 510 | €10.51584 | €5,363.08 |
| Unit Price without VAT: | €16.33000 |
|---|---|
| Unit Price with VAT: | €19.59600 |

