
10162416-002RHLF | |
|---|---|
DigiKey Part Number | 609-10162416-002RHLFTR-ND - Tape & Reel (TR) 609-10162416-002RHLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10162416-002RHLF |
Description | CONN SKT SODIMM 262POS R/A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10162416-002RHLF Models |
Category | Features Board Guide, Latches |
Manufacturer Amphenol ICC (FCI) | Mounting Feature Normal, Standard - Top |
Packaging Tape & Reel (TR) Cut Tape (CT) | Card Thickness 0.047" (1.20mm) |
Part Status Active | Height 0.196" (4.00mm) |
Connector Style SODIMM | Color Black |
Number of Positions 262 | Contact Finish Gold |
Memory Type DDR5 SDRAM | Contact Finish Thickness 10.0µin (0.25µm) |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Insertion Angle Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.22000 | €10.22 |
| 10 | €8.67900 | €86.79 |
| 25 | €8.13560 | €203.39 |
| 50 | €7.74700 | €387.35 |
| 100 | €7.37730 | €737.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 460 | €6.62474 | €3,047.38 |
| 920 | €6.30891 | €5,804.20 |
| 1.380 | €6.13125 | €8,461.12 |
| Unit Price without VAT: | €10.22000 |
|---|---|
| Unit Price with VAT: | €12.26400 |




