
10161036-002RHLF | |
|---|---|
DigiKey Part Number | 609-10161036-002RHLFTR-ND - Tape & Reel (TR) 609-10161036-002RHLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10161036-002RHLF |
Description | CONN SKT SODIMM 262POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10161036-002RHLF Models |
Category | Features Board Guide, Latches |
Manufacturer Amphenol ICC (FCI) | Mounting Feature Normal, Standard - Top |
Packaging Tape & Reel (TR) Cut Tape (CT) | Card Thickness 0.047" (1.20mm) |
Part Status Active | Height 0.205" (5.20mm) |
Connector Style SODIMM | Color Black |
Number of Positions 262 | Contact Finish Gold |
Memory Type DDR5 SDRAM | Contact Finish Thickness 10.0µin (0.25µm) |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Insertion Angle Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.07000 | €14.07 |
| 10 | €11.95800 | €119.58 |
| 25 | €11.20880 | €280.22 |
| 50 | €10.67380 | €533.69 |
| 100 | €10.36310 | €1,036.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | €9.25147 | €3,515.56 |
| 760 | €8.81047 | €6,695.96 |
| Unit Price without VAT: | €14.07000 |
|---|---|
| Unit Price with VAT: | €16.88400 |



