


U10C438270T | |
|---|---|
DigiKey Part Number | 664-U10C438270TTR-ND - Tape & Reel (TR) 664-U10C438270TCT-ND - Cut Tape (CT) 664-U10C438270TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10C438270T |
Description | SLIMSAS R/A X4 30U" GOLD PLATING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U10C438270T Models |
Category | Connector Type SAS, 4x |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions 38 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €3.20800 | €32.08 |
| 25 | €3.00720 | €75.18 |
| 50 | €2.86360 | €143.18 |
| 100 | €2.72680 | €272.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | €2.54900 | €662.74 |
| 520 | €2.42738 | €1,262.24 |
| 780 | €2.35896 | €1,839.99 |
| 1.300 | €2.27552 | €2,958.18 |
| 1.820 | €2.22219 | €4,044.39 |
| 2.600 | €2.16703 | €5,634.28 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.52400 |











