Image for L77TWD36W4SMCSV3RRM6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77TWD36W4SMCSV3RRM6

DigiKey Part Number
L77TWD36W4SMCSV3RRM6-ND
Manufacturer
Manufacturer Product Number
L77TWD36W4SMCSV3RRM6
Description
CONN D-SUB RCPT 36POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 (32 + 4 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Backset Spacing
0.319" (8.10mm)
Connector Style
Features
Board Lock, Mounting Brackets
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
3
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
5 (DD, D) - 36W4
Contact Material
Bronze
Contact Type
Coax and Signal
Operating Temperature
-55°C ~ 155°C
Flange Feature
Board Side (M3)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
200€89.21105€17,842.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€89.21105
Unit Price with VAT:€107.05326