G97R24322HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G97R24322HR

DigiKey Part Number
664-G97R24322HRTR-ND - Tape & Reel (TR)
664-G97R24322HRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
G97R24322HR
Description
MCIO, R/A, 85OHM, 124 PIN, 30U",
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G97R24322HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
124
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€5.95000€5.95
10€5.05400€50.54
25€4.73800€118.45
50€4.51160€225.58
100€4.29620€429.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
220€4.06377€894.03
440€3.86993€1,702.77
660€3.76086€2,482.17
1.100€3.62785€3,990.64
1.540€3.54284€5,455.97
2.200€3.45493€7,600.85
Manufacturers Standard Package
Unit Price without VAT:€5.95000
Unit Price with VAT:€7.14000