MA84520002LF | |
|---|---|
DigiKey Part Number | 2188-MA84520002LF-ND |
Manufacturer | |
Manufacturer Product Number | MA84520002LF |
Description | CONN ARRAY PLUG 400POS SMD GOLD |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA84520002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 10mm, 12mm, 14mm | |
Height Above Board | 0.368" (9.35mm) | |
Base Product Number |



