Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA10026846101

DigiKey Part Number
2266-10026846-101-ND
Manufacturer
Manufacturer Product Number
MA10026846101
Description
CONN ARRAY RCPT 528POS SMD GOLD
Customer Reference
Detailed Description
528 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MA10026846101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
528
Pitch
0.050" (1.27mm)
Number of Rows
12
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
6mm
Height Above Board
0.211" (5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €43.03 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.