
NJDDGN0002 | |
|---|---|
DigiKey Part Number | 5362-NJDDGN0002-ND |
Manufacturer | |
Manufacturer Product Number | NJDDGN0002 |
Description | SFP CABLE ASSEMBLY, PASSIVE, 25A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Amphenol CS (High Speed IO) | Cable Type Round |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors SFP | Shielding Shielded |
Number of Positions 20 | Wire Gauge 25 AWG |
Connector Type Plug to Plug | Frequency - Max 112Gbps |
Gender Male to Male | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.61000 | €42.61 |
| 10 | €36.21500 | €362.15 |
| 25 | €33.94880 | €848.72 |
| 50 | €32.32940 | €1,616.47 |
| 100 | €30.78790 | €3,078.79 |
| 250 | €28.86316 | €7,215.79 |
| Unit Price without VAT: | €42.61000 |
|---|---|
| Unit Price with VAT: | €51.13200 |

