Image for SLW11R-1C7LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW11R-1C7LF

DigiKey Part Number
SLW11R-1C7LF-ND
Manufacturer
Manufacturer Product Number
SLW11R-1C7LF
Description
CONN FFC FPC BOTTOM 11POS 1MM RA
Customer Reference
Detailed Description
11 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SLW11R-1C7LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched or Tabbed
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tray
Housing Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Obsolete
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Through Hole, Right Angle
Voltage Rating
100V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
11
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.157" (4.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.