SFW12R-3STE1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 24.962
Unit Price: €0.44000
Datasheet

Similar


Molex
In Stock: 11.704
Unit Price: €1.42000
Datasheet

Similar


Würth Elektronik
In Stock: 916
Unit Price: €1.39000
Datasheet

Similar


Würth Elektronik
In Stock: 452
Unit Price: €1.39000
Datasheet
Image for SFW12R-3STE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW12R-3STE1

DigiKey Part Number
SFW12R-3STE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW12R-3STE1
Description
CONN FFC FPC BOTTOM 12POS 1MM RA
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.106" (2.70mm)
Manufacturer
Amphenol ICC (FCI)
Locking Feature
Slide Lock
Series
Cable End Type
Notched
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Tin Alloy
Flat Flex Type
FFC, FPC
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Surface Mount, Right Angle
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Connector/Contact Type
Contacts, Bottom
Features
Zero Insertion Force (ZIF)
Number of Positions
12
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Actuator Color
Brown
FFC, FCB Thickness
0.30mm, 0.33mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFW12R-3STE1LFAmphenol CS (FCI)24.962609-SFW12R-3STE1LFCT-ND€0.44000Direct
0522071260Molex11.704WM3755CT-ND€1.42000Similar
68611214122Würth Elektronik916732-2005-1-ND€1.39000Similar
68611214422Würth Elektronik452732-1997-1-ND€1.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes