Direct
Similar

SFW10R-5STE1 | |
|---|---|
DigiKey Part Number | SFW10R-5STE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW10R-5STE1 |
Description | CONN CIC BOTTOM 10POS 1MM R/A |
Customer Reference | |
Detailed Description | 10 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | FFC, FCB Thickness 0.30mm |
Packaging Tape & Reel (TR) | Height Above Board 0.106" (2.70mm) |
Part Status Obsolete | Locking Feature Slide Lock |
Flat Flex Type CIC | Cable End Type Tapered |
Mounting Type Surface Mount, Right Angle | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Connector/Contact Type Contacts, Bottom | Features Zero Insertion Force (ZIF) |
Number of Positions 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW10R-5STE1LF | Amphenol CS (FCI) | 4.313 | 609-SFW10R-5STE1LFCT-ND | €0.43000 | Direct |
| 0522071060 | Molex | 12.460 | WM3753CT-ND | €1.19000 | Similar |



