
SE1402023111111 | |
|---|---|
DigiKey Part Number | 609-SE1402023111111-ND |
Manufacturer | |
Manufacturer Product Number | SE1402023111111 |
Description | SE1402023111111-SLIMCOOLEDGE 0.6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SE1402023111111 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Board Lock |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 2; 10 | Contact Type Cantilever |
Number of Positions 24 (20 + 4 Power) | Color Black |
Card Thickness 0.063" (1.60mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.026" (0.65mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €2.71616 | €4,345.86 |
| Unit Price without VAT: | €2.71616 |
|---|---|
| Unit Price with VAT: | €3.25939 |

