
PHEC60P-S211LF | |
|---|---|
DigiKey Part Number | PHEC60P-S211LF-ND |
Manufacturer | |
Manufacturer Product Number | PHEC60P-S211LF |
Description | CONN PLUG 60POS VERT SOLDER |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | PHEC60P-S211LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug | Base Product Number |
Number of Positions 60 |

