
PHEC60P-R111LF | |
|---|---|
DigiKey Part Number | PHEC60P-R111LF-ND |
Manufacturer | |
Manufacturer Product Number | PHEC60P-R111LF |
Description | CONN PLUG 60POS R/A SOLDER |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | PHEC60P-R111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |


