56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
TDK Haptic Feedback Products Overview

ME1005610201031

DigiKey Part Number
609-ME1005610201031TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ME1005610201031
Description
CONN EDGE DUAL FMALE 56POS 0.024
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ME1005610201031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (FCI)
Features
Board Guide, Board Lock
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
28
Contact Type
Cantilever
Number of Positions
56
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 105°C
Number of Rows
2
Material - Insulation
Thermoplastic
Pitch
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.050
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€3.21051€1,123.68
700€3.05734€2,140.14
1.050€2.97119€3,119.75
1.750€2.86613€5,015.73
2.450€2.79899€6,857.53
Manufacturers Standard Package
Unit Price without VAT:€3.21051
Unit Price with VAT:€3.85261