3 (Power) Position Housing for Female Sockets Connector Through Hole Hard Metric, Type N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Power) Position Housing for Female Sockets Connector Through Hole Hard Metric, Type N
Amphenol ICC’s Millipacs® High Speed Connectors

HM2R06P1LF

DigiKey Part Number
HM2R06P1LF-ND
Manufacturer
Manufacturer Product Number
HM2R06P1LF
Description
CONN RCPT HSG HARD METRIC 3POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 (Power) Position Housing for Female Sockets Connector Through Hole Hard Metric, Type N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Hard Metric, Type N
Number of Positions
3 (Power)
Pitch
0.295" (7.50mm)
Number of Rows
1
Mounting Type
Through Hole
Connector Usage
Receptacle
Features
Board Guide
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.152€0.77673€894.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.77673
Unit Price with VAT:€0.93208