Direct

HM2R03PE5100N9LF | |
|---|---|
DigiKey Part Number | 609-HM2R03PE5100N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R03PE5100N9LF |
Description | CONN HARD METRIC |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Current Rating (Amps) 1.5 A |
Connector Type Receptacle, Female Sockets | Voltage Rating 750Vrms |
Connector Style C 11 | Operating Temperature -55°C ~ 125°C |
Number of Positions 55 | Features Board Guide |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2R03PA5100N9LF | Amphenol CS (FCI) | 1.005 | 609-2141-ND | €3.06000 | Direct |


